Part Details for 0424039 by Phoenix Contact
Overview of 0424039 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 0424039
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-10635-ND
|
DigiKey | TERM BLK BUS BAR 1POS 14.3MM BLK Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
30 In Stock |
|
$3.2106 / $5.2000 | Buy Now |
DISTI #
651-0424039
|
Mouser Electronics | DIN Rail Terminal Blocks AKG 35 BK RoHS: Compliant | 23 |
|
$3.2100 / $4.9100 | Buy Now |
|
Onlinecomponents.com | Connection terminal block - connection method: Screw connection - load current: 125 A - cross section: 2.5 mm² - 35 mm² - width: 14.3 mm - color: black RoHS: Compliant |
28 In Stock |
|
$3.3100 / $5.4600 | Buy Now |
DISTI #
000000000000050260
|
Sager | DIN Rail Terminal Blocks AKG 35 BK Min Qty: 50 | 0 |
|
$4.0400 / $4.5200 | Buy Now |
|
Master Electronics | Connection terminal block - connection method: Screw connection - load current: 125 A - cross section: 2.5 mm² - 35 mm² - width: 14.3 mm - color: black RoHS: Compliant |
28 In Stock |
|
$3.3100 / $5.4600 | Buy Now |
Part Details for 0424039
0424039 CAD Models
0424039 Part Data Attributes:
|
0424039
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0424039
Phoenix Contact
Modular Terminal Block, 125A, 35mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | POLYAMIDE, 94V-2 | |
Fastening Method | SCREW | |
Number of Rows | 1 | |
Rated Current | 125 A | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 35 mm2 | |
Wire Gauge | 2 AWG |