Part Details for 0428150114 by Molex
Overview of 0428150114 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0428150114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM11904CT-ND
|
DigiKey | CONN SOCKET 10-12AWG CRIMP SILVR Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9979 In Stock |
|
$0.5362 / $1.2000 | Buy Now |
DISTI #
0428150114
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0428150114) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 40000 |
|
$0.4214 | Buy Now |
DISTI #
MOL42815-0114
|
Heilind Electronics | MF SR CRIMP TERM F SILVER 10-12AWG LUBED | Americas - 39375 in Stock52500 On Order |
|
$0.4316 / $0.4447 | Buy Now |
DISTI #
42815-0114
|
TTI | Headers & Wire Housings MF SR Crimp Term Fem Silvr 10-12AWG Lubed RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 365000 In Stock |
|
$0.3880 / $0.4120 | Buy Now |
DISTI #
0428150114
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0428150114) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 40000 |
|
$0.4214 | Buy Now |
DISTI #
0428150114
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0428150114) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 40000 |
|
$0.4214 | Buy Now |
DISTI #
MOL42815-0114
|
Interstate Connecting Components | MF SR CRIMP TERM F SILVER 10-12AWG LUBED | 787510500 On Order |
|
$0.4316 / $0.4447 | Buy Now |
DISTI #
000000000005397312
|
Sager | Headers & Wire Housings MINI-FIT SR. 10-12AWG FM AG Min Qty: 5000 | 5000 |
|
$0.7250 | Buy Now |
DISTI #
0428150114
|
Avnet Asia | Contact SKT Crimp ST Cable Mount Reel (Alt: 0428150114) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0428150114
0428150114 CAD Models
0428150114 Part Data Attributes
|
0428150114
Molex
Buy Now
|
Compare Parts:
0428150114
Molex
|
Samacsys Manufacturer | Molex |