Part Details for 0428160212 by Molex
Overview of 0428160212 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 0428160212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1927-ND
|
DigiKey | CONN RCPT HSG 2POS 10.00MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
20121 In Stock |
|
$0.8481 / $1.6400 | Buy Now |
DISTI #
0428160212
|
Avnet Americas | Conn Housing RCP 2 POS 10mm Crimp ST Bag - Bulk (Alt: 0428160212) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5700 | Buy Now |
DISTI #
MOL42816-0212
|
Heilind Electronics | MINIFIT SR RCPT HSG W/TPA 2CKT | Americas - 48396 in Stock18000 On Order |
|
$0.5816 / $0.7352 | Buy Now |
DISTI #
42816-0212
|
TTI | Headers & Wire Housings MINIFIT SR 2Ckt 10MM RECPT HSG SR BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Bulk |
Americas - 222163 In Stock |
|
$0.5280 / $0.6390 | Buy Now |
DISTI #
0428160212
|
Avnet Americas | Conn Housing RCP 2 POS 10mm Crimp ST Bag - Bulk (Alt: 0428160212) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 1080426000 Factory Stock |
|
$0.9114 / $1.1399 | Buy Now |
DISTI #
0428160212
|
Avnet Americas | Conn Housing RCP 2 POS 10mm Crimp ST Bag - Bulk (Alt: 0428160212) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 1080426000 Factory Stock |
|
$0.9114 / $1.1399 | Buy Now |
DISTI #
MOL42816-0212
|
Interstate Connecting Components | MINIFIT SR RCPT HSG W/TPA 2CKT | 80663000 On Order |
|
$0.5816 / $0.7352 | Buy Now |
DISTI #
000000000000039371
|
Sager | Headers & Wire Housings MINI-FIT SR REC 02P Min Qty: 1 | 14380 |
|
$0.5375 / $0.7085 | Buy Now |
DISTI #
0428160212
|
Avnet Asia | Conn Housing RCP 2 POS 10mm Crimp ST Bag (Alt: 0428160212) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0428160212
0428160212 CAD Models
0428160212 Part Data Attributes
|
0428160212
Molex
Buy Now
Datasheet
|
Compare Parts:
0428160212
Molex
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |