Part Details for 0428171034 by Molex
Overview of 0428171034 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 0428171034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM20126CT-ND
|
DigiKey | CONN PIN 8AWG CRIMP SILVER Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5707 In Stock |
|
$0.7734 / $1.5300 | Buy Now |
DISTI #
0428171034
|
Avnet Americas | Contact M Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0428171034) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.0484 | Buy Now |
DISTI #
MOL42817-1034
|
Heilind Electronics | MF SR CRIM TRM M SIL 8AWG D | Americas - 0 in Stock |
|
$0.7531 / $0.8791 | Buy Now |
DISTI #
42817-1034
|
TTI | Headers & Wire Housings MF SR Crim Trm M Sil 8awg Lubed RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.7700 / $0.7800 | Buy Now |