Part Details for 042921-000 by TE Connectivity
Overview of 042921-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 042921-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
042921-000
|
Avnet Americas | Tiny-Lock Backshell with Ring for MIL-DTL-26482 Series II Circular Connectors 10/10S/10SL Shell Size Straight Aluminum Alloy - Bulk (Alt: 042921-000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 25 Container: Bulk | 0 |
|
$99.8280 / $120.1320 | Buy Now |
DISTI #
RYC042921-000
|
Heilind Electronics | STXR54AB00-1007AI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | STXR54AB00-1007AI | 0 |
|
$103.6400 / $276.5800 | Buy Now |
DISTI #
RYC042921-000
|
Interstate Connecting Components | STXR54AB00-1007AI | 0 |
|
Buy Now | |
DISTI #
000000000006037435
|
Sager | Circular MIL Spec Backshells STXR54AB00-1007AI Min Qty: 1 | 0 |
|
$115.3600 / $136.6600 | Buy Now |
|
Master Electronics | STXR54AB00-1007AI | 0 |
|
$103.6400 / $276.5800 | Buy Now |
Part Details for 042921-000
042921-000 CAD Models
042921-000 Part Data Attributes
|
042921-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
042921-000
TE Connectivity
Connector Accessory, 0.219in Min Cable Dia, 0.35in Max Cable Dia, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Cable Entry-Max | 0.35 inch | |
Cable Entry-Min | 0.219 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 10 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |