Part Details for 0430250208 by Molex
Overview of 0430250208 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0430250208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM16162-ND
|
DigiKey | CONN RCPT HSG 2POS 3.00MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
19500 In Stock |
|
$0.1807 / $0.4300 | Buy Now |
DISTI #
0430250208
|
Avnet Americas | Conn Housing RCP 2 POS Crimp ST Cable Mount Bag - Bulk (Alt: 0430250208) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2359 | Buy Now |
DISTI #
MOL43025-0208
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL43025-0208 MICROFIT 3.0 DR RCPT PM 2 | Americas - 35441 in Stock |
|
$0.1978 / $0.2500 | Buy Now |
DISTI #
43025-0208
|
TTI | Headers & Wire Housings MicroFit 3.0 DR Rcpt 2Ckt Glow Wire RoHS: Compliant pbFree: Pb-Free Min Qty: 22 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.1700 / $0.2340 | Buy Now |
DISTI #
0430250208
|
Avnet Americas | Conn Housing RCP 2 POS Crimp ST Cable Mount Bag - Bulk (Alt: 0430250208) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2359 | Buy Now |
DISTI #
0430250208
|
Avnet Americas | Conn Housing RCP 2 POS Crimp ST Cable Mount Bag - Bulk (Alt: 0430250208) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2359 | Buy Now |
DISTI #
MOL43025-0208
|
Interstate Connecting Components | Cross Referenced to MOLEX - Part: MOL43025-0208 MICROFIT 3.0 DR RCPT PM 2 | 7088 |
|
$0.1978 / $0.2500 | Buy Now |
DISTI #
000000000003837122
|
Sager | Headers & Wire Housings MICRO-FIT 3.0 REC 02X01P HF Min Qty: 1 | 0 |
|
$0.1855 / $0.2529 | Buy Now |
Part Details for 0430250208
0430250208 CAD Models
0430250208 Part Data Attributes
|
0430250208
Molex
Buy Now
Datasheet
|
Compare Parts:
0430250208
Molex
Board Connector, 2 Contact(s), Female, Crimp Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | UL,CSA,TUV | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |