Part Details for 0430300001-12-W0 by Molex
Overview of 0430300001-12-W0 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0430300001-12-W0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0430300001-12-W0-ND
|
DigiKey | 12" PRE-CRIMP A2040W WHITE Min Qty: 10 Container: Bulk |
413 In Stock |
|
$0.5573 / $0.9550 | Buy Now |
Part Details for 0430300001-12-W0
0430300001-12-W0 CAD Models
0430300001-12-W0 Part Data Attributes:
|
0430300001-12-W0
Molex
Buy Now
|
Compare Parts:
0430300001-12-W0
Molex
|
Samacsys Manufacturer | Molex |