Part Details for 0430300001 by Molex
Overview of 0430300001 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Communication and Networking
Entertainment and Gaming
Robotics and Drones
Price & Stock for 0430300001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_06488366
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 20-24AWG Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2402 Container: Cut Strips | Americas - 721042 |
|
$0.0297 / $0.1031 | Buy Now |
DISTI #
E32:1076_00032503
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 20-24AWG Min Qty: 12000 Package Multiple: 12000 Lead time: 15 Weeks Date Code: 2345 | Europe - 72000 |
|
$0.0309 / $0.0375 | Buy Now |
DISTI #
V36:1790_06488366
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 20-24AWG Min Qty: 12000 Package Multiple: 12000 Lead time: 11 Weeks Date Code: 2245 | Americas - 48000 |
|
$0.0326 / $0.0395 | Buy Now |
DISTI #
V36:1790_17613240
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 20-24AWG Min Qty: 12000 Package Multiple: 12000 Lead time: 13 Weeks | Americas - 0 |
|
$0.0263 / $0.0318 | RFQ |
DISTI #
V90:2381_06488366
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 20-24AWG Min Qty: 12000 Package Multiple: 12000 Lead time: 11 Weeks | Americas - 0 |
|
$0.0278 / $0.0578 | RFQ |
DISTI #
WM1837CT-ND
|
DigiKey | CONN SOCKET 20-24AWG CRIMP TIN Min Qty: 100 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
271777 In Stock |
|
$0.0345 / $0.0658 | Buy Now |
DISTI #
78395855
|
Verical | Contact SKT Crimp ST Cable Mount 20-24AWG Min Qty: 248 Package Multiple: 1 Date Code: 2402 | Americas - 721042 |
|
$0.0297 / $0.0564 | Buy Now |
DISTI #
77772445
|
Verical | Contact SKT Crimp ST Cable Mount 20-24AWG Min Qty: 12000 Package Multiple: 12000 Date Code: 2345 | Americas - 72000 |
|
$0.0284 / $0.0344 | Buy Now |
DISTI #
69786919
|
Verical | Contact SKT Crimp ST Cable Mount 20-24AWG Min Qty: 12000 Package Multiple: 12000 Date Code: 2245 | Americas - 48000 |
|
$0.0326 / $0.0395 | Buy Now |
DISTI #
0430300001
|
Avnet Americas | Contact Socket Crimp ST Cable Mount - Tape and Reel (Alt: 0430300001) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 11 Weeks, 0 Days Container: Reel | 3 |
|
$0.0215 / $0.0231 | Buy Now |
Part Details for 0430300001
0430300001 CAD Models
0430300001 Part Data Attributes
|
0430300001
Molex
Buy Now
Datasheet
|
Compare Parts:
0430300001
Molex
Wire Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | CONNECTOR ACCESSORY | |
Wire Gauge | 20 AWG |