Part Details for 0430310001 by Molex
Overview of 0430310001 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 0430310001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1841CT-ND
|
DigiKey | CONN PIN 20-24AWG CRIMP TIN Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1303162 In Stock |
|
$0.0345 / $0.1900 | Buy Now |
DISTI #
0430310001
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Tape and Reel (Alt: 0430310001) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 13 Weeks, 0 Days Container: Reel | 3000004956000 Factory Stock |
|
$0.0266 | Buy Now |
DISTI #
MOL43031-0001
|
Heilind Electronics | MICROFIT 3.0 M CRP TERM CHN TI | Americas - 1212404 in Stock1134000 On Order |
|
$0.0271 / $0.0292 | Buy Now |
|
Bristol Electronics | 13000 |
|
RFQ | ||
DISTI #
43031-0001
|
TTI | Headers & Wire Housings MF 3.0 TERM 20-24G M Reel of 12000 RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 12000 Container: Reel |
Americas - 1692000 In Stock |
|
$0.0267 | Buy Now |
DISTI #
0430310001
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Tape and Reel (Alt: 0430310001) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 13 Weeks, 0 Days Container: Reel | 3720003696000 Factory Stock |
|
$0.0596 | Buy Now |
DISTI #
0430310001
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Tape and Reel (Alt: 0430310001) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 13 Weeks, 0 Days Container: Reel | 3000004956000 Factory Stock |
|
$0.0266 | Buy Now |
DISTI #
0430310001
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Tape and Reel (Alt: 0430310001) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 13 Weeks, 0 Days Container: Reel | 3720003696000 Factory Stock |
|
$0.0596 | Buy Now |
DISTI #
0430310001
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Tape and Reel (Alt: 0430310001) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 13 Weeks, 0 Days Container: Reel | 3000004956000 Factory Stock |
|
$0.0266 | Buy Now |
DISTI #
MOL43031-0001
|
Interstate Connecting Components | MICROFIT 3.0 M CRP TERM CHN TI | 202067189000 On Order |
|
$0.0271 / $0.0292 | Buy Now |
Part Details for 0430310001
0430310001 CAD Models
0430310001 Part Data Attributes
|
0430310001
Molex
Buy Now
Datasheet
|
Compare Parts:
0430310001
Molex
Wire Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.073 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 40 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Terminal Type | CRIMP | |
Used With | 43020 , 43640 MICRO-FIT 3.0TM PLUG | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 20 AWG |