Part Details for 0430310006 by Molex
Overview of 0430310006 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 0430310006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2781CT-ND
|
DigiKey | CONN PIN 26-30AWG CRIMP GOLD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
195689 In Stock |
|
$0.0743 / $0.2300 | Buy Now |
DISTI #
0430310006
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0430310006) RoHS: Compliant Min Qty: 84000 Package Multiple: 84000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0825 | Buy Now |
DISTI #
MOL43031-0006
|
Heilind Electronics | MICROFIT 3.0 M CRP TERM CHN 30 | Americas - 279000 in Stock |
|
$0.0620 / $0.0629 | Buy Now |
DISTI #
43031-0006
|
TTI | Headers & Wire Housings MF 3.0 TERM 26-30G M Reel of 12000 RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 12000 Container: Reel |
Americas - 132000 In Stock |
|
$0.0590 / $0.0820 | Buy Now |
DISTI #
MOL43031-0006
|
Interstate Connecting Components | MICROFIT 3.0 M CRP TERM CHN 30 | 83700 |
|
$0.0620 / $0.0629 | Buy Now |
DISTI #
000000000000252692
|
Sager | Headers & Wire Housings MICROFIT 3.0 CRMP 26-30AWG MA Min Qty: 84000 | 0 |
|
$0.0662 | Buy Now |
DISTI #
0430310006
|
Avnet Asia | Contact PIN Crimp ST Cable Mount Reel (Alt: 0430310006) RoHS: Compliant Min Qty: 84000 Package Multiple: 84000 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0430310006
0430310006 CAD Models
0430310006 Part Data Attributes
|
0430310006
Molex
Buy Now
Datasheet
|
Compare Parts:
0430310006
Molex
Wire Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | USED WITH: MICRO-FIT BMI PLUG HOUSINGS 44300, 46625 | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.05 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Rated Current | 8.5 A | |
Terminal Type | CRIMP | |
Used With | MICRO-FIT 3.0 PLUG HOUSINGS 43020 , 43640 | |
Wire Size-Max | 30 AWG | |
Wire Size-Min | 26 AWG |