-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1841-ND
|
DigiKey | CONN PIN 20-24AWG CRIMP TIN Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
27519 In Stock |
|
$0.1186 / $0.2700 | Buy Now |
DISTI #
0430310007
|
Avnet Americas | Contact M Crimp ST Cable Mount Bag - Bulk (Alt: 0430310007) RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 5984 |
|
$0.0619 | Buy Now |
DISTI #
56H9418
|
Avnet Americas | Contact M Crimp ST Cable Mount Bag - Bulk (Alt: 56H9418) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 6 Days Container: Bulk | 121324 Partner Stock |
|
$0.1410 / $0.3070 | Buy Now |
DISTI #
MOL43031-0007
|
Heilind Electronics | MICROFIT 3.0 M CRP TERM LSE TI | Americas - 82194 in Stock26921 On Order |
|
$0.0519 / $0.0657 | Buy Now |
DISTI #
43031-0007
|
TTI | Headers & Wire Housings MALE 20-24 AWG BULK tin RoHS: Compliant pbFree: Pb-Free Min Qty: 67 Package Multiple: 1 Container: Bulk |
Americas - 42628 In Stock |
|
$0.0680 / $0.0750 | Buy Now |
DISTI #
0430310007
|
Avnet Americas | Contact M Crimp ST Cable Mount Bag - Bulk (Alt: 0430310007) RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 5984 |
|
$0.0619 | Buy Now |
DISTI #
56H9418
|
Avnet Americas | Contact M Crimp ST Cable Mount Bag - Bulk (Alt: 56H9418) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 6 Days Container: Bulk | 121324 Partner Stock |
|
$0.1410 / $0.3070 | Buy Now |
DISTI #
0430310007
|
Avnet Americas | Contact M Crimp ST Cable Mount Bag - Bulk (Alt: 0430310007) RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 5984 |
|
$0.0619 | Buy Now |
DISTI #
56H9418
|
Avnet Americas | Contact M Crimp ST Cable Mount Bag - Bulk (Alt: 56H9418) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 6 Days Container: Bulk | 121324 Partner Stock |
|
$0.1410 / $0.3070 | Buy Now |
DISTI #
MOL43031-0007
|
Interstate Connecting Components | MICROFIT 3.0 M CRP TERM LSE TI | 136994487 On Order |
|
$0.0519 / $0.0657 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0430310007
Molex
Buy Now
Datasheet
|
Compare Parts:
0430310007
Molex
Wire Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.073 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 40 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Terminal Type | CRIMP | |
Used With | 43020 , 43640 MICRO-FIT 3.0TM PLUG | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 20 AWG |