Part Details for 0430310010 by Molex
Overview of 0430310010 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 0430310010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1842-ND
|
DigiKey | CONN PIN 26-30AWG CRIMP TIN Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
30138 In Stock |
|
$0.1186 / $0.2700 | Buy Now |
DISTI #
0430310010
|
Avnet Americas | Contact M Crimp ST Cable Mount Bag - Bulk (Alt: 0430310010) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1306 | Buy Now |
DISTI #
56H9420
|
Avnet Americas | Contact M Crimp ST Cable Mount Bag - Bulk (Alt: 56H9420) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 7913 Partner Stock |
|
$0.1710 / $0.3010 | Buy Now |
DISTI #
MOL43031-0010
|
Heilind Electronics | MICROFIT 3.0 M CRP TERM LSE TI | Americas - 12946 in Stock14250 On Order |
|
$0.0685 / $0.0866 | Buy Now |
DISTI #
43031-0010
|
TTI | Headers & Wire Housings MALE 26-30 AWG BULK tin RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 50 Container: Bulk |
Americas - 21400 In Stock |
|
$0.0680 / $0.0930 | Buy Now |
DISTI #
0430310010
|
Avnet Americas | Contact M Crimp ST Cable Mount Bag - Bulk (Alt: 0430310010) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1306 | Buy Now |
DISTI #
56H9420
|
Avnet Americas | Contact M Crimp ST Cable Mount Bag - Bulk (Alt: 56H9420) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 7913 Partner Stock |
|
$0.1710 / $0.3010 | Buy Now |
DISTI #
0430310010
|
Avnet Americas | Contact M Crimp ST Cable Mount Bag - Bulk (Alt: 0430310010) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1306 | Buy Now |
DISTI #
56H9420
|
Avnet Americas | Contact M Crimp ST Cable Mount Bag - Bulk (Alt: 56H9420) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 7913 Partner Stock |
|
$0.1710 / $0.3010 | Buy Now |
DISTI #
MOL43031-0010
|
Interstate Connecting Components | MICROFIT 3.0 M CRP TERM LSE TI | 21582375 On Order |
|
$0.0685 / $0.0866 | Buy Now |
Part Details for 0430310010
0430310010 CAD Models
0430310010 Part Data Attributes
|
0430310010
Molex
Buy Now
Datasheet
|
Compare Parts:
0430310010
Molex
Wire Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | USED WITH: MICRO-FIT BMI PLUG HOUSINGS 44300, 46625 | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.05 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 40 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Rated Current | 8.5 A | |
Terminal Type | CRIMP | |
Used With | MICRO-FIT 3.0 PLUG HOUSINGS 43020 , 43640 | |
Wire Size-Max | 30 AWG | |
Wire Size-Min | 26 AWG |