There are no models available for this part yet.
Overview of 0430310022 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0430310022 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-0430310022CT-ND
|
DigiKey | MICROFIT 3.0 M CRP TERM CHN 15AU Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
10184 In Stock |
|
$0.0547 / $0.1700 | Buy Now | |
DISTI #
0430310022
|
Avnet Americas | Micro Fit Crimp Terminal 18AWG Gold Plated T/R - Tape and Reel (Alt: 0430310022) RoHS: Not Compliant Min Qty: 84000 Package Multiple: 84000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0529 | Buy Now | |
DISTI #
MOL43031-0022
|
Heilind Electronics | MICROFIT 3.0 M CRP TERM CHN 1 AU 18AWG | Americas - 45000 in Stock |
|
$0.0579 / $0.0600 | Buy Now | |
DISTI #
43031-0022
|
TTI | Headers & Wire Housings MicroFit 3.0 M CRP TERM CHN 15AU 18AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 12000 Container: Reel |
Americas - 24000 In Stock |
|
$0.0570 / $0.0600 | Buy Now | |
DISTI #
MOL43031-0022
|
Interstate Connecting Components | MICROFIT 3.0 M CRP TERM CHN 1 AU 18AWG | 10500 |
|
$0.0579 / $0.0600 | Buy Now |