-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06488495
|
Arrow Electronics | Conn Wire to Board HDR 8 POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2233 | Americas - 82935 |
|
$0.8925 / $1.2719 | Buy Now |
DISTI #
V36:1790_17655842
|
Arrow Electronics | Conn Wire to Board HDR 8 POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1834 | Americas - 31518 |
|
$0.6322 / $0.8077 | Buy Now |
DISTI #
V99:2348_06488495
|
Arrow Electronics | Conn Wire to Board HDR 8 POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2101 | Americas - 127 |
|
$0.8387 / $1.1039 | Buy Now |
DISTI #
E02:0323_14038353
|
Arrow Electronics | Conn Wire to Board HDR 8 POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | Europe - 92 |
|
$0.9244 / $1.3285 | Buy Now |
DISTI #
WM1816-ND
|
DigiKey | CONN HEADER R/A 8POS 3MM Min Qty: 1 Lead time: 7 Weeks Container: Tray |
3079 In Stock |
|
$1.1512 / $2.3400 | Buy Now |
DISTI #
69786848
|
Verical | Conn Wire to Board HDR 8 POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray Min Qty: 9 Package Multiple: 1 Date Code: 2233 | Americas - 82935 |
|
$0.8925 / $1.2719 | Buy Now |
DISTI #
55196555
|
Verical | Conn Wire to Board HDR 8 POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray Min Qty: 8 Package Multiple: 1 Date Code: 1834 | Americas - 31518 |
|
$0.8077 | Buy Now |
DISTI #
66431346
|
Verical | Conn Wire to Board HDR 8 POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray Min Qty: 8 Package Multiple: 1 Date Code: 2101 | Americas - 127 |
|
$0.8387 / $1.1039 | Buy Now |
DISTI #
46074819
|
Verical | Conn Wire to Board HDR 8 POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray Min Qty: 7 Package Multiple: 1 | Americas - 91 |
|
$0.8539 / $1.2271 | Buy Now |
DISTI #
0430450800
|
Avnet Americas | Conn Wire to Board HDR 8 POS 3mm Solder RA Thru-Hole Tray - Trays (Alt: 0430450800) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 15666 |
|
$1.6793 / $2.3557 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0430450800
Molex
Buy Now
Datasheet
|
Compare Parts:
0430450800
Molex
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | RATED CURRENT(POWER): 8.5A | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |