-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER CONNECTOR,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2652-ND
|
DigiKey | CONN HEADER VERT 10POS 3MM Min Qty: 1 Lead time: 7 Weeks Container: Tray |
5674 In Stock |
|
$1.4997 / $2.8800 | Buy Now |
DISTI #
0430451013
|
Avnet Americas | Conn Wire to Board HDR 10 POS 3mm Solder ST Thru-Hole Tray - Trays (Alt: 0430451013) RoHS: Compliant Min Qty: 1224 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 5180 |
|
$1.0780 | Buy Now |
DISTI #
MOL43045-1013
|
Heilind Electronics | MICROFIT 3.0 VERT THRHOLE DR 5AU 10 CKT | Americas - 4986 in Stock |
|
$1.7048 / $2.1551 | Buy Now |
DISTI #
43045-1013
|
TTI | Headers & Wire Housings 10CKT VERT DR HDR RoHS: Compliant pbFree: Pb-Free Min Qty: 17 Package Multiple: 17 Container: Tray |
Americas - 26282 In Stock |
|
$1.0800 / $1.1800 | Buy Now |
DISTI #
0430451013
|
Avnet Americas | Conn Wire to Board HDR 10 POS 3mm Solder ST Thru-Hole Tray - Trays (Alt: 0430451013) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 5838 |
|
$1.9464 / $2.7304 | Buy Now |
DISTI #
0430451013
|
Avnet Americas | Conn Wire to Board HDR 10 POS 3mm Solder ST Thru-Hole Tray - Trays (Alt: 0430451013) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 5838 |
|
$1.9464 / $2.7304 | Buy Now |
DISTI #
MOL43045-1013
|
Interstate Connecting Components | MICROFIT 3.0 VERT THRHOLE DR 5AU 10 CKT | 1163 |
|
$1.7048 / $2.1551 | Buy Now |
DISTI #
000000000000252800
|
Sager | Headers & Wire Housings MICRO-FIT 3.0 HDR 02X05P VT Min Qty: 1 | 0 |
|
$1.6000 / $2.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0430451013
Molex
Buy Now
Datasheet
|
Compare Parts:
0430451013
Molex
POWER CONNECTOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |