Part Details for 0431600102 by Molex
Overview of 0431600102 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 0431600102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18473-ND
|
DigiKey | CONN HDR 2POS 7.50MM PCB SLDR Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
19189 In Stock |
|
$0.7174 / $1.4900 | Buy Now |
DISTI #
0431600102
|
Avnet Americas | Conn Power HDR 2 POS 7.49mm Solder ST Thru-Hole 4 Terminal 1 Port Tray - Bulk (Alt: 0431600102) RoHS: Compliant Min Qty: 25000 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Bulk | 25000 |
|
$0.7020 | Buy Now |
DISTI #
MOL43160-0102
|
Heilind Electronics | SABRE 2CKT VER V0 HDR W/OLK S TTAIL | Americas - 3489 in Stock |
|
$0.6740 / $0.8521 | Buy Now |
DISTI #
43160-0102
|
TTI | Headers & Wire Housings Vertical Hdr 2P w/o board lock RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 4106 In Stock |
|
$0.6700 / $0.8500 | Buy Now |
DISTI #
0431600102
|
Avnet Americas | Conn Power HDR 2 POS 7.49mm Solder ST Thru-Hole 4 Terminal 1 Port Tray - Bulk (Alt: 0431600102) RoHS: Compliant Min Qty: 25000 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Bulk | 25000 |
|
$0.7020 | Buy Now |
DISTI #
0431600102
|
Avnet Americas | Conn Power HDR 2 POS 7.49mm Solder ST Thru-Hole 4 Terminal 1 Port Tray - Bulk (Alt: 0431600102) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 25000 |
|
$0.8301 / $1.0385 | Buy Now |
DISTI #
MOL43160-0102
|
Interstate Connecting Components | SABRE 2CKT VER V0 HDR W/OLK S TTAIL | 814 |
|
$0.6740 / $0.8521 | Buy Now |
DISTI #
0431600102
|
Avnet Asia | Conn Power HDR 2 POS 7.49mm Solder ST Thru-Hole 4 Terminal 1 Port Tray (Alt: 0431600102) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 15 Weeks, 3 Days | 0 |
|
RFQ | |
|
LCSC | Tin -40+75 Brass Plugin Button And Strip Battery Connector ROHS | 1 |
|
$0.7971 / $1.3810 | Buy Now |
Part Details for 0431600102
0431600102 CAD Models
0431600102 Part Data Attributes
|
0431600102
Molex
Buy Now
Datasheet
|
Compare Parts:
0431600102
Molex
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | 44441-2002 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0431600102
This table gives cross-reference parts and alternative options found for 0431600102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0431600102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
43160-7802 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 0431600102 vs 43160-7802 |
30070-0212 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 0431600102 vs 30070-0212 |
10131319-02121G0LF | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, Gold Flash plating, Black Color, 2 Positions, GW Compatible Nylon66, Tray Packing. | Amphenol Communications Solutions | 0431600102 vs 10131319-02121G0LF |
765527-6 | 2 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE's AMP | 0431600102 vs 765527-6 |
39-30-0028 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 0431600102 vs 39-30-0028 |
10137926-0231LF | Rectangular Power Connector, | Amphenol FCi | 0431600102 vs 10137926-0231LF |
772-17-0080M | Rectangular Power Connector, 2 Contact(s), Male | TE Connectivity / Elcon Power Connectors | 0431600102 vs 772-17-0080M |
PPH50BLK | Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal | Amphenol FCi | 0431600102 vs PPH50BLK |
10127720-021LF | Board Connector, 2 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 0431600102 vs 10127720-021LF |
009090020111805 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | KYOCERA Corporation | 0431600102 vs 009090020111805 |