Part Details for 0432236113 by Molex
Overview of 0432236113 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0432236113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0432236113-ND
|
DigiKey | CONN MOD JACK 6P6C R/A UNSHLD Min Qty: 1 Lead time: 19 Weeks Container: Tray |
612 In Stock |
|
$5.9776 / $10.0400 | Buy Now |
DISTI #
0432236113
|
Avnet Americas | R/A OPTIONAL SHIELD GANGED PCB MODJACK - Trays (Alt: 0432236113) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$3.8335 / $6.6159 | Buy Now |
DISTI #
MOL43223-6113
|
Heilind Electronics | MODJACK RA GANGD UNSHL FLH 6P T 6/6 | Americas - 0 in Stock |
|
$5.0734 / $5.8965 | Buy Now |
DISTI #
43223-6113
|
TTI | Modular Connectors / Ethernet Connectors RA 6/6/6 RJ-11 flangeless ganged RoHS: Compliant pbFree: Pb-Free Min Qty: 240 Package Multiple: 4 Container: Tray | Americas - 0 |
|
$5.7900 / $6.9700 | Buy Now |
DISTI #
0432236113
|
Avnet Americas | R/A OPTIONAL SHIELD GANGED PCB MODJACK - Trays (Alt: 0432236113) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$3.8335 / $6.6159 | Buy Now |
DISTI #
0432236113
|
Avnet Americas | R/A OPTIONAL SHIELD GANGED PCB MODJACK - Trays (Alt: 0432236113) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$3.8335 / $6.6159 | Buy Now |
Part Details for 0432236113
0432236113 CAD Models
0432236113 Part Data Attributes
|
0432236113
Molex
Buy Now
Datasheet
|
Compare Parts:
0432236113
Molex
Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Jack, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Additional Feature | 4 PORTS 4 CONTACTS EACH, LOW PROFILE | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |