Part Details for 04323-00008-00 by tesa UK Ltd
Overview of 04323-00008-00 by tesa UK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04323-00008-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TESA-4323-25-50M
|
TME | Tape: masking, W: 25mm, L: 50m, Thk: 130um, Tensile strength: 33N/cm Min Qty: 3 | 144 |
|
$1.8600 / $2.1000 | Buy Now |