There are no models available for this part yet.
Overview of 043267-0000 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 043267-0000 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
043267-0000
|
Avnet Americas | 043267-0000 - Bulk (Alt: 043267-0000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$391.7375 / $730.5095 | Buy Now | |
DISTI #
DADA15S
|
Avnet Americas | 043267-0000 - Bulk (Alt: DADA15S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$391.7375 / $730.5095 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
20 In Stock |
|
$556.5600 / $585.7400 | Buy Now | ||
Master Electronics | RoHS: Compliant |
20 In Stock |
|
$556.5600 / $585.7400 | Buy Now |