Part Details for 043287-000 by TE Connectivity
Overview of 043287-000 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 043287-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ0039
|
Newark | Circular Mil Spec Strain Reliefs&adapters |Raychem Te Connectivity 043287-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$75.7800 / $80.8300 | Buy Now |
DISTI #
043287-000
|
Avnet Americas | AMP043287-000 - Bulk (Alt: 043287-000) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Container: Bulk | 0 |
|
$51.8964 / $62.4516 | Buy Now |
DISTI #
571-043287-000
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TXR40AC00-1004BI RoHS: Compliant | 0 |
|
$60.8400 / $64.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Container: Box | 0Box |
|
$56.3900 | Buy Now |
DISTI #
RYCTXR40AC00-1004BI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40AC00-1004BI | Americas - 0 in Stock |
|
$46.4925 / $65.6418 | Buy Now |
|
Onlinecomponents.com | TXR40AC00-1004BI RoHS: Compliant |
1 Partner Stock |
|
$35.3800 / $77.4200 | Buy Now |
DISTI #
65688039
|
Verical | 180° 11 Shell Size Electroless Nickel Aluminum Alloy Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$82.0700 | Buy Now |
DISTI #
043287-000
|
Avnet Americas | AMP043287-000 - Bulk (Alt: 043287-000) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Container: Bulk | 0 |
|
$51.8964 / $62.4516 | Buy Now |
DISTI #
RYCTXR40AC00-1004BI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40AC00-1004BI | 0 |
|
$46.4925 / $65.6418 | Buy Now |
DISTI #
TE Connectivity 043287-000
|
PEI Genesis | Aluminum Alloy | 1 |
|
Buy Now |
Part Details for 043287-000
043287-000 CAD Models
043287-000 Part Data Attributes:
|
043287-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
043287-000
TE Connectivity
Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Cable Entry-Max | 0.2 inch | |
Cable Entry-Min | 0.125 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Wire Size-Max |