Part Details for 0433BM15A0001E by Johanson Technology Inc
Overview of 0433BM15A0001E by Johanson Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0433BM15A0001E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W4466
|
Newark | Baluns Transformer, Smd, 430 Mhz, 435 Mhz, 1.9 Db, 0805 Rohs Compliant: Yes |Johanson Technology 0433BM15A0001E Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5960 / $0.7300 | Buy Now |
DISTI #
55T4056
|
Newark | Baluns Transformer, Smd, 430 Mhz, 435 Mhz, 1.9 Db, 0805 |Johanson Technology 0433BM15A0001E Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3770 / $0.4000 | Buy Now |
DISTI #
2148531RL
|
element14 Asia-Pacific | BALUN, 433MHZ, IMPEDANCE MATCHED RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.4061 / $0.6628 | Buy Now |
DISTI #
2148531
|
element14 Asia-Pacific | BALUN, 433MHZ, IMPEDANCE MATCHED RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.4061 / $0.7356 | Buy Now |
DISTI #
2148531
|
Farnell | BALUN, 433MHZ, IMPEDANCE MATCHED RoHS: Compliant Min Qty: 10 Lead time: 22 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.3782 / $0.7702 | Buy Now |
DISTI #
2148531RL
|
Farnell | BALUN, 433MHZ, IMPEDANCE MATCHED RoHS: Compliant Min Qty: 100 Lead time: 22 Weeks, 1 Days Container: Reel | 0 |
|
$0.3782 / $0.5736 | Buy Now |
Part Details for 0433BM15A0001E
0433BM15A0001E CAD Models
0433BM15A0001E Part Data Attributes
|
0433BM15A0001E
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
0433BM15A0001E
Johanson Technology Inc
RF Transformer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Cut-off Frequency-Min | 430 MHz | |
Height | 0.81 mm | |
Insertion Loss | 1.9 dB | |
Length | 2.11 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 1.35 mm |