Part Details for 043448-000 by TE Connectivity
Overview of 043448-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 043448-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
043448-000
|
Avnet Americas | Conn Triaxial PIN - Bulk (Alt: 043448-000) RoHS: Not Compliant Min Qty: 40 Package Multiple: 10 Lead time: 22 Weeks, 6 Days Container: Bulk | 0 |
|
$94.9782 / $114.2958 | Buy Now |
DISTI #
RYCDK-602-0156-3
|
Heilind Electronics | 043448-000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DK-602-0156-3 | 0 |
|
$99.9100 / $273.6700 | Buy Now |
DISTI #
RYCDK-602-0156-3
|
Interstate Connecting Components | 043448-000 | 0 |
|
Buy Now | |
|
Master Electronics | DK-602-0156-3 | 0 |
|
$99.9100 / $273.6700 | Buy Now |
Part Details for 043448-000
043448-000 CAD Models
043448-000 Part Data Attributes
|
043448-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
043448-000
TE Connectivity
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 150 °C | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |