-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 CONTACT(S), MALE, POWER CONNECTOR, SOLDER, LOW HALOGEN, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9757-ND
|
DigiKey | CONN HEADER VERT 2POS 3MM Min Qty: 1 Lead time: 7 Weeks Container: Tray |
12780 In Stock |
|
$0.4820 / $1.0800 | Buy Now |
DISTI #
0436500218
|
Avnet Americas | Conn Power HDR 2 POS 3mm Solder ST Thru-Hole 2 Terminal 1 Port Tray - Trays (Alt: 0436500218) RoHS: Compliant Min Qty: 3264 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 97923264 Factory Stock |
|
$0.4724 | Buy Now |
DISTI #
MOL43650-0218
|
Heilind Electronics | MICROFIT 3.0 SR VERT TH CLIP IN 2CKT | Americas - 13980 in Stock |
|
$0.5479 / $0.6927 | Buy Now |
DISTI #
43650-0218
|
TTI | Headers & Wire Housings 3.00MM 2P VERT HDR SMT SR W/RET CLIP RoHS: Compliant pbFree: Pb-Free Min Qty: 32 Package Multiple: 32 Container: Tray |
Americas - 6144 In Stock |
|
$0.4040 / $0.4840 | Buy Now |
DISTI #
0436500218
|
Avnet Americas | Conn Power HDR 2 POS 3mm Solder ST Thru-Hole 2 Terminal 1 Port Tray - Trays (Alt: 0436500218) RoHS: Compliant Min Qty: 3264 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 97923264 Factory Stock |
|
$0.4724 | Buy Now |
DISTI #
0436500218
|
Avnet Americas | Conn Power HDR 2 POS 3mm Solder ST Thru-Hole 2 Terminal 1 Port Tray - Trays (Alt: 0436500218) RoHS: Compliant Min Qty: 3264 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 97923264 Factory Stock |
|
$0.4724 | Buy Now |
DISTI #
MOL43650-0218
|
Interstate Connecting Components | MICROFIT 3.0 SR VERT TH CLIP IN 2CKT | 3262 |
|
$0.5479 / $0.6927 | Buy Now |
DISTI #
0436500218
|
Avnet Asia | Conn Power HDR 2 POS 3mm Solder ST Thru-Hole 2 Terminal 1 Port Tray (Alt: 0436500218) RoHS: Compliant Min Qty: 3264 Package Multiple: 3264 Lead time: 9 Weeks, 3 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0436500218
Molex
Buy Now
Datasheet
|
Compare Parts:
0436500218
Molex
2 CONTACT(S), MALE, POWER CONNECTOR, SOLDER, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MICRO-FIT 3.0, SHROUDED, POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0436500218. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0436500218, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
43160-7802 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 0436500218 vs 43160-7802 |
30070-0212 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 0436500218 vs 30070-0212 |
10131319-02121G0LF | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, Gold Flash plating, Black Color, 2 Positions, GW Compatible Nylon66, Tray Packing. | Amphenol Communications Solutions | 0436500218 vs 10131319-02121G0LF |
765527-6 | 2 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE's AMP | 0436500218 vs 765527-6 |
39-30-0028 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 0436500218 vs 39-30-0028 |
10137926-0231LF | Rectangular Power Connector, | Amphenol FCi | 0436500218 vs 10137926-0231LF |
772-17-0080M | Rectangular Power Connector, 2 Contact(s), Male | TE Connectivity / Elcon Power Connectors | 0436500218 vs 772-17-0080M |
PPH50BLK | Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal | Amphenol FCi | 0436500218 vs PPH50BLK |
10127720-021LF | Board Connector, 2 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 0436500218 vs 10127720-021LF |
009090020111805 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | KYOCERA Corporation | 0436500218 vs 009090020111805 |