Part Details for 0436500220 by Molex
Overview of 0436500220 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 0436500220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06500771
|
Arrow Electronics | Conn Wire to Board HDR 2 POS 3mm Solder ST Top Entry Thru-Hole Tray Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2344 | Americas - 2529 |
|
$0.6727 / $1.4496 | Buy Now |
DISTI #
WM14584-ND
|
DigiKey | CONN HEADER VERT 2POS 3MM Min Qty: 1 Lead time: 7 Weeks Container: Tray |
92 In Stock |
|
$0.7110 / $1.4800 | Buy Now |
DISTI #
74090282
|
Verical | Conn Wire to Board HDR 2 POS 3mm Solder ST Top Entry Thru-Hole Tray Min Qty: 6 Package Multiple: 1 Date Code: 2344 | Americas - 2529 |
|
$1.2257 / $1.4496 | Buy Now |
DISTI #
0436500220
|
Avnet Americas | Conn Board to Board HDR 2 POS 3mm Solder ST SMD Tray - Trays (Alt: 0436500220) RoHS: Compliant Min Qty: 3264 Package Multiple: 3264 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$0.7190 / $0.9530 | Buy Now |
DISTI #
MOL43650-0220
|
Heilind Electronics | MICROFIT 3.0 SR VERT TH CLIP 0AU 2CKT | Americas - 0 in Stock |
|
$0.7028 / $0.8082 | Buy Now |
DISTI #
43650-0220
|
TTI | Headers & Wire Housings MicroFit 3.0 SR V TH Clip 30Au 2Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 3264 Package Multiple: 3264 Container: Bulk | Americas - 0 |
|
$0.7200 / $0.7600 | Buy Now |
Part Details for 0436500220
0436500220 CAD Models
0436500220 Part Data Attributes
|
0436500220
Molex
Buy Now
Datasheet
|
Compare Parts:
0436500220
Molex
2 CONTACT(S), MALE, POWER CONNECTOR, SOLDER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MICRO-FIT 3.0, POLARIZED, SHROUDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0436500220
This table gives cross-reference parts and alternative options found for 0436500220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0436500220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPT-02-03.0-01-L-V | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 0436500220 vs UPT-02-03.0-01-L-V |
0908580054 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0436500220 vs 0908580054 |
43160-0202 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0436500220 vs 43160-0202 |
10131319-02221G0LF | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Amphenol FCi | 0436500220 vs 10131319-02221G0LF |
S2P3-VH-R | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | JST Manufacturing | 0436500220 vs S2P3-VH-R |
43160-5702 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 0436500220 vs 43160-5702 |
39-30-6023 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 0436500220 vs 39-30-6023 |
794665-2 | 2 CONTACT(S), MALE, POWER CONNECTOR | TE's AMP | 0436500220 vs 794665-2 |
39-34-9023 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 0436500220 vs 39-34-9023 |
AXB62453425 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Panasonic Electronic Components | 0436500220 vs AXB62453425 |