Part Details for 0436500405 by Molex
Overview of 0436500405 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 0436500405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0436500405-ND
|
DigiKey | CONN HEADER R/A 4POS 3MM Min Qty: 4760 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.1035 | Buy Now |
DISTI #
0436500405
|
Avnet Americas | Conn Wire to Board HDR 4 POS 3mm Solder RA Thru-Hole Tray - Trays (Alt: 0436500405) RoHS: Compliant Min Qty: 4760 Package Multiple: 2380 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.0635 | Buy Now |
DISTI #
MOL43650-0405
|
Heilind Electronics | MICROFIT 3.0 SR RA TH CLIP 30 U 4CKT | Americas - 0 in Stock |
|
$1.1012 / $1.2852 | Buy Now |
DISTI #
000000000000253628
|
Sager | Headers & Wire Housings MicroFit 3.0 SR RA TH Clip 30Au 4Ckt Min Qty: 4760 | 0 |
|
$1.0100 / $1.2100 | Buy Now |
Part Details for 0436500405
0436500405 CAD Models
0436500405 Part Data Attributes
|
0436500405
Molex
Buy Now
Datasheet
|
Compare Parts:
0436500405
Molex
4 CONTACT(S), MALE, POWER CONNECTOR, SOLDER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | MICRO-FIT 3.0, POLARIZED, SHROUDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0436500405
This table gives cross-reference parts and alternative options found for 0436500405. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0436500405, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10136646-04212LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0436500405 vs 10136646-04212LF |
10131318-0421100LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0436500405 vs 10131318-0421100LF |
000556604A | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 0436500405 vs 000556604A |
10131318-04221GPLF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator, | Amphenol Communications Solutions | 0436500405 vs 10131318-04221GPLF |
39-30-6049 | Rectangular Power Connector, 4 Contact(s), Male, LEAD FREE | Molex | 0436500405 vs 39-30-6049 |
9090 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, | ABB Installation Products Inc | 0436500405 vs 9090 |
10136646-04123LF | Minitek® Pwr 4.2, Single Row, Right Angle Through Hole Header, LCP, 80u" Tin plating, Black Color, 4 Positions, GW Compatible, with Posts, Tray packing. | Amphenol Communications Solutions | 0436500405 vs 10136646-04123LF |
10131318-0412100LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0436500405 vs 10131318-0412100LF |
10127720-042LF | Board Connector, 4 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 0436500405 vs 10127720-042LF |
10136656-0412LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Tin plating, 4 Positions, Black Color, Non GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 0436500405 vs 10136656-0412LF |