-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 4 Contact(s), Male, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9176CT-ND
|
DigiKey | CONN HEADER SMD R/A 4POS 3MM Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7577 In Stock |
|
$1.9080 / $3.5300 | Buy Now |
DISTI #
0436500413
|
Avnet Americas | Conn Wire to Board HDR 4 POS 3mm Solder RA SMD T/R - Tape and Reel (Alt: 0436500413) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Lead time: 7 Weeks, 0 Days Container: Reel | 265606720 Factory Stock |
|
$1.2768 / $3.4255 | Buy Now |
DISTI #
MOL43650-0413
|
Heilind Electronics | MICROFIT 3.0 SR RA SMT NAIL 1 AU 4CKT | Americas - 1920 in Stock |
|
$1.7894 / $2.0885 | Buy Now |
|
Bristol Electronics | 2240 |
|
RFQ | ||
DISTI #
43650-0413
|
TTI | Headers & Wire Housings R/A HDR SMT 4P GOLD w/Solder Lug RoHS: Compliant pbFree: Pb-Free Min Qty: 320 Package Multiple: 320 Container: Reel |
Americas - 10880 In Stock |
|
$1.4400 / $1.6200 | Buy Now |
DISTI #
0436500413
|
Avnet Americas | Conn Wire to Board HDR 4 POS 3mm Solder RA SMD T/R - Tape and Reel (Alt: 0436500413) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Lead time: 7 Weeks, 0 Days Container: Reel | 272006720 Factory Stock |
|
$1.2768 / $3.4255 | Buy Now |
DISTI #
0436500413
|
Avnet Americas | Conn Wire to Board HDR 4 POS 3mm Solder RA SMD T/R - Tape and Reel (Alt: 0436500413) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Lead time: 7 Weeks, 0 Days Container: Reel | 272006720 Factory Stock |
|
$1.2768 / $3.4255 | Buy Now |
DISTI #
MOL43650-0413
|
Interstate Connecting Components | MICROFIT 3.0 SR RA SMT NAIL 1 AU 4CKT | 576 |
|
$1.7894 / $2.0885 | Buy Now |
DISTI #
000000000000253636
|
Sager | Headers & Wire Housings MICRO-FIT 3.0 HDR 04P RA Min Qty: 2240 | 640 |
|
$1.6500 / $1.9600 | Buy Now |
DISTI #
0436500413
|
Avnet Asia | Conn Wire to Board HDR 4 POS 3mm Solder RA SMD T/R (Alt: 0436500413) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0436500413
Molex
Buy Now
Datasheet
|
Compare Parts:
0436500413
Molex
Rectangular Power Connector, 4 Contact(s), Male, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | MICRO-FIT 3.0, SHROUDED, POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0436500413. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0436500413, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10136646-04113LF | Minitek® Pwr 4.2, Single Row, Right Angle Through Hole Header, LCP, 80u" Tin plating, Natural Color, 4 Positions, GW Compatible, with Posts, Tray packing. | Amphenol Communications Solutions | 0436500413 vs 10136646-04113LF |
39-30-6049 | Rectangular Power Connector, 4 Contact(s), Male, LEAD FREE | Molex | 0436500413 vs 39-30-6049 |
TMM-106-06-T-S-004 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | 0436500413 vs TMM-106-06-T-S-004 |
10127720-042LF | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 4 Positions, Gold Flash plating, Non GW Compatible LCP, With Pegs, Tray Packing. | Amphenol Communications Solutions | 0436500413 vs 10127720-042LF |
10136646-04114LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0436500413 vs 10136646-04114LF |
10136656-0411LF | Board Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0436500413 vs 10136656-0411LF |
68015-405H | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 0436500413 vs 68015-405H |
10136646-04212LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0436500413 vs 10136646-04212LF |
10136646-04211LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0436500413 vs 10136646-04211LF |
10084583-001LF | Rectangular Power Connector, 4 Contact(s), Male, Press Fit Terminal, LEAD FREE | Amphenol FCi | 0436500413 vs 10084583-001LF |