Part Details for 0436500417 by Molex
Overview of 0436500417 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 0436500417
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06500825
|
Arrow Electronics | Conn Wire to Board HDR 4Power POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2309 | Americas - 306 |
|
$0.8946 / $1.4586 | Buy Now |
DISTI #
WM12765-ND
|
DigiKey | CONN HEADER VERT 4POS 3MM Min Qty: 1 Lead time: 7 Weeks Container: Tray |
8369 In Stock |
|
$1.0179 / $2.0700 | Buy Now |
DISTI #
78810946
|
Verical | Conn Wire to Board HDR 4Power POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray Min Qty: 1540 Package Multiple: 1540 Date Code: 2343 | Americas - 1540 |
|
$1.4504 | Buy Now |
DISTI #
69218533
|
Verical | Conn Wire to Board HDR 4Power POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray Min Qty: 5 Package Multiple: 1 Date Code: 2309 | Americas - 306 |
|
$1.3188 / $1.4586 | Buy Now |
DISTI #
0436500417
|
Avnet Americas | Conn Power HDR 4 POS 3mm Solder ST Thru-Hole 4 Terminal 1 Port Tray - Trays (Alt: 0436500417) RoHS: Compliant Min Qty: 2040 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 1340 |
|
$0.8230 / $1.3186 | Buy Now |
DISTI #
MOL43650-0417
|
Heilind Electronics | MICROFIT 3.0 SR VERT TH PEG 3 AU 4CKT | Americas - 0 in Stock |
|
$0.8552 / $1.1311 | Buy Now |
DISTI #
43650-0417
|
TTI | Headers & Wire Housings 4P SR VERT HEADER SMT COMPATIBLE W/PEG RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Tray |
Americas - 2500 In Stock |
|
$1.1100 / $1.3300 | Buy Now |
DISTI #
0436500417
|
Avnet Asia | Conn Power HDR 4 POS 3mm Solder ST Thru-Hole 4 Terminal 1 Port Tray (Alt: 0436500417) RoHS: Compliant Min Qty: 2040 Package Multiple: 2040 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0436500417
0436500417 CAD Models
0436500417 Part Data Attributes
|
0436500417
Molex
Buy Now
Datasheet
|
Compare Parts:
0436500417
Molex
4 CONTACT(S), MALE, POWER CONNECTOR, SOLDER,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MICRO-FIT 3.0, POLARIZED, SHROUDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0436500417
This table gives cross-reference parts and alternative options found for 0436500417. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0436500417, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10136646-04111LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0436500417 vs 10136646-04111LF |
10136646-04313LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0436500417 vs 10136646-04313LF |
10136646-04213LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0436500417 vs 10136646-04213LF |
10136656-0422LF | Board Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0436500417 vs 10136656-0422LF |
10136646-04414LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0436500417 vs 10136646-04414LF |
206832-0401 | Power Connector, 4 Contact(s), Male, Solder Terminal, | Molex | 0436500417 vs 206832-0401 |
10136646-04214LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0436500417 vs 10136646-04214LF |
10136646-04312LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0436500417 vs 10136646-04312LF |
0436500415 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, | Molex | 0436500417 vs 0436500415 |
39-30-7041 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, | Molex | 0436500417 vs 39-30-7041 |