-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1878-ND
|
DigiKey | CONN HEADER R/A 5POS 3MM Min Qty: 1 Lead time: 7 Weeks Container: Tray |
1607 In Stock |
|
$1.2079 / $2.4500 | Buy Now |
DISTI #
0436500504
|
Avnet Americas | Conn Wire to Board HDR 5 POS 3mm Solder RA Thru-Hole Tray - Trays (Alt: 0436500504) RoHS: Compliant Min Qty: 2023 Package Multiple: 2023 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$0.9766 / $1.5646 | Buy Now |
DISTI #
MOL43650-0504
|
Heilind Electronics | MICROFIT 3.0 SR RA TH CLI AU 5CKT | Americas - 3392 in Stock |
|
$1.0148 / $1.3421 | Buy Now |
DISTI #
43650-0504
|
TTI | Headers & Wire Housings 3MM MICRO-FIT RA 5 CKT Gold Select RoHS: Compliant pbFree: Pb-Free Min Qty: 2023 Package Multiple: 2023 Container: Reel |
Americas - 2023 In Stock |
|
$1.0900 / $1.1100 | Buy Now |
DISTI #
0436500504
|
Avnet Americas | Conn Wire to Board HDR 5 POS 3mm Solder RA Thru-Hole Tray - Trays (Alt: 0436500504) RoHS: Compliant Min Qty: 2023 Package Multiple: 2023 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$0.9766 / $1.5646 | Buy Now |
DISTI #
0436500504
|
Avnet Americas | Conn Wire to Board HDR 5 POS 3mm Solder RA Thru-Hole Tray - Trays (Alt: 0436500504) RoHS: Compliant Min Qty: 2023 Package Multiple: 2023 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$0.9766 / $1.5646 | Buy Now |
DISTI #
MOL43650-0504
|
Interstate Connecting Components | MICROFIT 3.0 SR RA TH CLI AU 5CKT | 1130 |
|
$1.0148 / $1.3421 | Buy Now |
DISTI #
0436500504
|
Avnet Asia | Conn Wire to Board HDR 5 POS 3mm Solder RA Thru-Hole Tray (Alt: 0436500504) RoHS: Compliant Min Qty: 2023 Package Multiple: 2023 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0436500504
Molex
Buy Now
Datasheet
|
Compare Parts:
0436500504
Molex
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | MICRO-FIT, SHROUDED, POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0436500504. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0436500504, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
178498-9 | CONNECTOR, 5 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 0436500504 vs 178498-9 |
46007-7405 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Molex | 0436500504 vs 46007-7405 |
10136656-0532LF | Board Connector, 5 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0436500504 vs 10136656-0532LF |
43215-0008 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Molex | 0436500504 vs 43215-0008 |
39-30-3059 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Molex | 0436500504 vs 39-30-3059 |
10136656-0512LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Tin plating, 5 Positions, Black Color, Non GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 0436500504 vs 10136656-0512LF |
43160-6405 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0436500504 vs 43160-6405 |
46007-2505 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0436500504 vs 46007-2505 |
3618-205 | Rectangular Power Connector, 5 Contact(s), Male, Clamp Screw Terminal | Lumberg Connect GmbH | 0436500504 vs 3618-205 |
0460140502 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | 0436500504 vs 0460140502 |