Part Details for 0436500624 by Molex
Overview of 0436500624 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 0436500624
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2631CT-ND
|
DigiKey | CONN HEADER SMD 6POS 3MM Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7313 In Stock |
|
$1.7090 / $3.4500 | Buy Now |
DISTI #
0436500624
|
Avnet Americas | Conn Wire to Board HDR 6 POS 3mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0436500624) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.6885 | Buy Now |
DISTI #
MOL43650-0624
|
Heilind Electronics | MICROFIT 3.0 SR VERT SMT NAIL TIN 6CKT | Americas - 0 in Stock |
|
$1.7743 / $2.0406 | Buy Now |
|
Quest Components | 320 |
|
$1.0010 / $3.0800 | Buy Now | |
DISTI #
43650-0624
|
TTI | Headers & Wire Housings 3.0MM MF 6P HDR V SMT SR TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Reel |
Americas - 3400 In Stock |
|
$1.6600 / $1.6900 | Buy Now |
DISTI #
000000000000253696
|
Sager | Headers & Wire Housings MICRO-FIT 3.0 HDR 06P VT Min Qty: 1400 | 0 |
|
$1.6100 / $1.9100 | Buy Now |
DISTI #
0436500624
|
Avnet Asia | Conn Wire to Board HDR 6 POS 3mm Solder ST SMD Embossed T/R (Alt: 0436500624) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0436500624
0436500624 CAD Models
0436500624 Part Data Attributes
|
0436500624
Molex
Buy Now
Datasheet
|
Compare Parts:
0436500624
Molex
Rectangular Power Connector, 6 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | MICRO-FIT 3.0, POLARIZED, SHROUDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0436500624
This table gives cross-reference parts and alternative options found for 0436500624. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0436500624, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10131318-0622100LF | Board Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0436500624 vs 10131318-0622100LF |
10137926-0632LF | Rectangular Power Connector, | Amphenol FCi | 0436500624 vs 10137926-0632LF |
10131318-062110PLF | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 80u" Bright Tin plating, Natural Color, 6 Positions, Non GW Compatible Nylon66, Tray Packing, with Pegs. | Amphenol Communications Solutions | 0436500624 vs 10131318-062110PLF |
10131318-06221GPLF | Board Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0436500624 vs 10131318-06221GPLF |
10131319-06121GPLF | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Amphenol FCi | 0436500624 vs 10131319-06121GPLF |
42820-6233 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, | Molex | 0436500624 vs 42820-6233 |
1813610000 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 0436500624 vs 1813610000 |
10131319-06211GPLF | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Amphenol FCi | 0436500624 vs 10131319-06211GPLF |
35180-3609 | Rectangular Power Connector, 6 Contact(s), Male, | Molex | 0436500624 vs 35180-3609 |
42820-6243 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, | Molex | 0436500624 vs 42820-6243 |