Part Details for 0436501027 by Molex
Overview of 0436501027 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 0436501027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM10691-ND
|
DigiKey | CONN HEADER VERT 10POS 3MM Min Qty: 1 Lead time: 7 Weeks Container: Tray |
9865 In Stock |
|
$1.3696 / $2.6300 | Buy Now |
DISTI #
0436501027
|
Avnet Americas | Conn Board to Board HDR 10 POS 3mm Solder ST Thru-Hole Tray - Trays (Alt: 0436501027) RoHS: Compliant Min Qty: 918 Package Multiple: 918 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$1.0254 / $1.7941 | Buy Now |
DISTI #
MOL43650-1027
|
Heilind Electronics | MICROFIT 3.0 SR VERT TH PEG T N 10CKT | Americas - 0 in Stock |
|
$0.8918 / $1.4368 | Buy Now |
DISTI #
0436501027
|
Avnet Americas | Conn Board to Board HDR 10 POS 3mm Solder ST Thru-Hole Tray - Trays (Alt: 0436501027) RoHS: Compliant Min Qty: 918 Package Multiple: 918 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$1.0254 / $1.7941 | Buy Now |
DISTI #
0436501027
|
Avnet Americas | Conn Board to Board HDR 10 POS 3mm Solder ST Thru-Hole Tray - Trays (Alt: 0436501027) RoHS: Compliant Min Qty: 918 Package Multiple: 918 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$1.0254 / $1.7941 | Buy Now |
Part Details for 0436501027
0436501027 CAD Models
0436501027 Part Data Attributes
|
0436501027
Molex
Buy Now
Datasheet
|
Compare Parts:
0436501027
Molex
Rectangular Power Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks | |
Additional Feature | MICRO-FIT 3.0, SHROUDED, POLARIZED | |
Body Breadth | 0.219 inch | |
Body Depth | 0.39 inch | |
Body Length | 1.3325 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0436501027
This table gives cross-reference parts and alternative options found for 0436501027. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0436501027, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10138980-1011LF | Minitek® Pwr 3.0 BMI, Dual Row, Vertical Through Hole Header, Tin plating, 10 Positions, Black Color, LCP, GW Compatible, Tray packing, With Kink Tails. | Amphenol Communications Solutions | 0436501027 vs 10138980-1011LF |