There are no models available for this part yet.
Overview of 0438100352 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0438100352 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0438100352-ND
|
DigiKey | CONN HEADER R/A 24POS 4.2MM Min Qty: 120 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$19.4481 | Buy Now | |
DISTI #
0438100352
|
Avnet Americas | Conn Wire to Board HDR 24 POS 4.2mm Solder RA Thru-Hole Tray - Trays (Alt: 0438100352) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Container: Tray | 0 |
|
RFQ | ||
DISTI #
000000000001593485
|
Sager | Headers & Wire Housings MF SMC RA HDR w/o Clip Gold 24Ckt Min Qty: 120 | 0 |
|
$19.6500 / $20.3100 | Buy Now |
CAD Models for 0438100352 by Molex
Part Data Attributes for 0438100352 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|