Part Details for 0440680008 by Molex
Overview of 0440680008 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 0440680008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0440680008-ND
|
DigiKey | CONN HEADER VERT 18POS 4.2MM Min Qty: 240 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.9661 | Buy Now |
DISTI #
0440680008
|
Avnet Americas | Conn Wire to Board HDR 18 POS 4.2mm Solder ST Thru-Hole Tray - Trays (Alt: 0440680008) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Container: Tray | 0 |
|
RFQ | |
DISTI #
0440680008
|
Avnet Americas | Conn Wire to Board HDR 18 POS 4.2mm Solder ST Thru-Hole Tray - Trays (Alt: 0440680008) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Container: Tray | 0 |
|
RFQ | |
DISTI #
0440680008
|
Avnet Americas | Conn Wire to Board HDR 18 POS 4.2mm Solder ST Thru-Hole Tray - Trays (Alt: 0440680008) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Container: Tray | 0 |
|
RFQ |
Part Details for 0440680008
0440680008 CAD Models
0440680008 Part Data Attributes
|
0440680008
Molex
Buy Now
Datasheet
|
Compare Parts:
0440680008
Molex
MF SMC VERT HDR W/CLIP TIN 18CKT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |