Part Details for 0441119 (ALTERNATE: USLKG 2 5 N) by Phoenix Contact
Overview of 0441119 (ALTERNATE: USLKG 2 5 N) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0441119 (ALTERNATE: USLKG 2 5 N)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70169353
|
RS | Terminal Block 30-12 AWG Screw Connection 1 2 8 kV 0.6 Nm PA 7 mm | Phoenix Contact 0441119 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$9.9900 / $12.9800 | RFQ |