Part Details for 044203 by Legrand North America LLC
Overview of 044203 by Legrand North America LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 044203
044203 CAD Models
044203 Part Data Attributes
|
044203
Legrand North America LLC
Buy Now
Datasheet
|
Compare Parts:
044203
Legrand North America LLC
Power Transformer, 100VA,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEGRAND | |
Reach Compliance Code | unknown | |
Approvals | CSA; EN; IEC; UL | |
Height | 111 mm | |
Input Voltage-Nom | 230/400 V | |
Length | 113 mm | |
Mounting Feature | DIN RAIL MOUNT | |
Output Voltage 1 | 24 V | |
Packing Method | BULK | |
Primary Rating | SINGLE 230/400V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 100 VA | |
Width | 95 mm |