Part Details for 0443005.DR by Littelfuse Inc
Results Overview of 0443005.DR by Littelfuse Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0443005.DR Information
0443005.DR by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 0443005.DR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
01P9272
|
Newark | Fuse, Smd, 5A, Slow Blow, Fuse Current:5A, Blow Characteristic:Slow Blow, Voltage Rating Vac:250V, Voltage Rating Vdc:-, Fuse Case Style:4012, Product Range:Nano2 Slo-Blo 443 Series, Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Littelfuse 0443005.DR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 546 |
|
$0.6040 | Buy Now |
|
DISTI #
28X4552
|
Newark | Fuse, Smd, 5A, Slow Blow, Full Reel, Fuse Current:5A, Blow Characteristic:Slow Blow, Voltage Rating Vac:250V, Voltage Rating Vdc:-, Fuse Case Style:4012, Product Range:Nano2 Slo-Blo 443 Series, Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Littelfuse 0443005.DR RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8120 / $0.8370 | Buy Now |
|
DISTI #
75570355
|
RS | FUSE 250V TL NANO2 RoHS 5A Min Qty: 1500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0900 / $1.1800 | RFQ |
|
|
Bristol Electronics | Min Qty: 3 | 1500 |
|
$0.4653 / $1.7895 | Buy Now |
|
|
Bristol Electronics | Min Qty: 3 | 220 |
|
$0.5400 / $1.6875 | Buy Now |
|
DISTI #
0443005.DR
|
TME | Fuse: fuse, 5A, 250VAC, 250V, 125VDC, time-lag, ceramic, SMD, 443 Min Qty: 1 | 32 |
|
$0.9300 / $0.9900 | Buy Now |
|
DISTI #
000000000007263667
|
Sager | FUSE 250V TL NANO2 ROHS 5A Min Qty: 1500 | 0 |
|
$0.8351 | Buy Now |
|
DISTI #
0443005.DR
|
Chip One Stop | Passives RoHS: Compliant pbFree: No Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 279 |
|
$0.5700 / $0.5960 | Buy Now |
|
|
Chip Stock | FuseChipSlowBlowActing5A250VSMDSolderPad10.1X3.12mmCeramicT/R | 11000 |
|
RFQ | |
|
|
LCSC | 250V Surface Mount Fuse 5A SMD10.1x3.1mm Fuses RoHS | 1438 |
|
$0.4316 / $0.7859 | Buy Now |
US Tariff Estimator: 0443005.DR by Littelfuse Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 0443005.DR
0443005.DR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0443005.DR Part Data Attributes
|
|
0443005.DR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0443005.DR
Littelfuse Inc
Electric Fuse, Time Lag Blow, 5A, 250VAC, 50A (IR), Surface Mount, NANO, ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.10.00.40 | |
| Schedule B Code | 8536.10.00.40 | |
| CAGE Code | K5057 | |
| UNSPSC | 39121633 | |
| Samacsys Description | Surface Mount Fuses 250vac 5a .0115ohms 443 Nano2 | |
| Samacsys Modified On | 2023-03-07 16:10:32 | |
| Total Weight | 201.64 | |
| Category CO2 Kg | 3.5 | |
| CO2 | 705.74 | |
| Compliance Temperature Grade | Military: -55c To +125c | |
| EU RoHS Version | Rohs 2 (2015/863/Eu) | |
| EU RoHS Exemptions | 7(A) | |
| Candidate List Date | 2025-01-21 | |
| SVHC Over MCV | 7439-92-1 | |
| CAS Accounted for Wt | 100 | |
| CA Prop 65 Presence | Yes | |
| CA Prop 65 CAS Numbers | 7439-92-1 | |
| EFUP | 50 | |
| Conflict Mineral Status | Drc Conflict Free Undeterminable | |
| Conflict Mineral Status Source | Cmrt V6.10 | |
| Blow Characteristic | Slow | |
| Body Breadth | 3.05 Mm | |
| Body Height | 3.05 Mm | |
| Body Length or Diameter | 10.08 Mm | |
| Circuit Protection Type | Electric Fuse | |
| Fuse Size | Nano | |
| JESD-609 Code | e4 | |
| Joule Integral-Nom | 180 J | |
| Mounting Feature | Surface Mount | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Packing Method | Tr | |
| Rated Breaking Capacity | 50 A | |
| Rated Current | 5 A | |
| Rated Voltage(AC) | 250 V | |
| Reference Standard | Ce; Cul; Kc; Pse; Tuv; Ukca; Ul | |
| Surface Mount | Yes | |
| Terminal Finish | Silver (Ag) | |
| Terminal Shape | Wraparound | |
| Trip Time or Delay | 120 S |
0443005.DR Frequently Asked Questions (FAQ)
-
The recommended storage temperature for the 0443005.DR is -40°C to 125°C.
-
Yes, the 0443005.DR is designed to withstand high-vibration environments, but it's recommended to follow the manufacturer's guidelines for mounting and installation to ensure optimal performance.
-
Yes, the 0443005.DR is compatible with lead-free soldering processes, but it's recommended to follow the manufacturer's guidelines for soldering temperature and time to ensure optimal performance.
-
The typical response time for the 0443005.DR is around 1-2 milliseconds, but this may vary depending on the specific application and operating conditions.
-
Yes, the 0443005.DR is designed to operate in high-temperature environments up to 125°C, but it's recommended to derate the device according to the manufacturer's guidelines to ensure optimal performance and reliability.