-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 50A (IR), Surface Mount, NANO, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
044302.5DR by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P9274
|
Newark | Fuse, Smd, 2.5A, Slow Blow, Fuse Current:2.5A, Blow Characteristic:Slow Blow, Voltage Rating Vac:250Vac, Voltage Rating Vdc:-, Fuse Case Style:4012, Product Range:Nano2 Slo-Blo 443 Series, Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Littelfuse 044302.5DR RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8850 | Buy Now |
DISTI #
75570359
|
RS | FUSE 250V TL NANO2 RoHS 2.5A | Littelfuse 044302.5DR RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0800 | RFQ |
DISTI #
044302.5DR
|
TME | Fuse: fuse, time-lag, 2.5A, 250VAC, 250V, 125VDC, SMD, ceramic, 443 Min Qty: 1 | 1142 |
|
$1.0500 / $1.6800 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 300 |
|
RFQ | |
|
Ozdisan Elektronik | FUSE BOARD MOUNT 2.5A 250VAC SMD | 0 |
|
$1.6553 / $1.8208 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
044302.5DR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
044302.5DR
Littelfuse Inc
Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 50A (IR), Surface Mount, NANO, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | SLOW | |
Body Breadth | 3.05 mm | |
Body Height | 3.05 mm | |
Body Length or Diameter | 10.08 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 18 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CUL; KC; PSE; TUV; UKCA; UL | |
Surface Mount | YES | |
Terminal Finish | SILVER | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 120 s |
This table gives cross-reference parts and alternative options found for 044302.5DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 044302.5DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCCFB2410TTT/C/2.5 | SPC Multicomp | $0.1675 | Electric Fuse, Slow Blow, 2.5A, 250VAC, 125VDC, 50A (IR), Inline/holder, 2410, | 044302.5DR vs MCCFB2410TTT/C/2.5 |