Part Details for 0443164051 by Fair-Rite Products Corp
Overview of 0443164051 by Fair-Rite Products Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0443164051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1934-1150-ND
|
DigiKey | FERRITE 290OHM SOLID 65.28MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
277 In Stock |
|
$6.6697 / $14.4100 | Buy Now |
DISTI #
623-0443164051
|
Mouser Electronics | Ferrite Clamp On Cores Broadband Freq 43Mat 420Ohm @250MHz Flat RoHS: Compliant | 136 |
|
$6.8700 / $11.6500 | Buy Now |
DISTI #
E54:1762_05854940
|
Arrow Electronics | Ferrite Core Flat Cable Snap-Its 43-Material Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2220 | Europe - 2772 |
|
$6.3110 / $11.4380 | Buy Now |
DISTI #
V36:1790_06727696
|
Arrow Electronics | Ferrite Core Flat Cable Snap-Its 43-Material Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2315 | Americas - 24 |
|
$6.8292 | Buy Now |
|
Onlinecomponents.com | Flat Cable Snap On Ferrite Core - 43 Material (25-300MHz) - Cable Width max 1.35" |
282 On Order |
|
$5.8000 / $10.7600 | Buy Now |
DISTI #
73504039
|
Verical | Ferrite Core Flat Cable Snap-Its 43-Material Min Qty: 1 Package Multiple: 1 Date Code: 2220 | Americas - 2772 |
|
$6.3110 / $11.4380 | Buy Now |
DISTI #
78960594
|
Verical | Ferrite Core Flat Cable Snap-Its 43-Material Min Qty: 2 Package Multiple: 1 Date Code: 2315 | Americas - 24 |
|
$6.8292 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 250 |
|
$5.5000 / $8.4600 | Buy Now |
|
Master Electronics | Flat Cable Snap On Ferrite Core - 43 Material (25-300MHz) - Cable Width max 1.35" |
282 On Order |
|
$5.8000 / $10.7600 | Buy Now |