Part Details for 044376 SAK10/35 by Weidmüller Interface GmbH & Co. KG
Overview of 044376 SAK10/35 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 044376 SAK10/35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K4393
|
Newark | Terminal Block, Din Rail, 2Pos, 6Awg, No. Of Positions:2Ways, Wire Size Awg Min:14Awg, Wire Size Awg Max:6Awg, Conductor Area Csa:16Mm2, Wire Connection Method:Screw, Rated Current:60A, Rated Voltage:600V, No. Of Levels:1, Product Rohs Compliant: Yes |Weidmuller 044376 SAK10/35 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 628 |
|
$2.4500 | Buy Now |