Part Details for 0444-2-17-01-30-02-02-0 by Mill-Max Mfg Corp
Overview of 0444-2-17-01-30-02-02-0 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70444SEHEVAL1Z | Renesas Electronics Corporation | Rad Hard 40V Quad Op Amp Evaluation Board | |
ISL70444SEHX/SAMPLE | Renesas Electronics Corporation | 19MHz Radiation Hardened 40V Quad Rail-to-rail Input-output, Low-power Operational Amplifiers, DIE, / | |
R2A30444MBZ#YBA | Renesas Electronics Corporation | ICs for Camera |
Price & Stock for 0444-2-17-01-30-02-02-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C2624
|
Newark | Standard Wire Wrap Receptacle/Bulk |Mill-Max 0444-2-17-01-30-02-02-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1240 / $0.9910 | Buy Now |
DISTI #
0444-217013002020-ND
|
DigiKey | CONN PIN RCPT .015-.025 KNURL Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6428 | Buy Now |
DISTI #
575-0444217013002
|
Mouser Electronics | Circuit Board Hardware - PCB 200u SN/PB OVER NI 30 CON 2 WRAPS RoHS: Not Compliant | 0 |
|
$0.5840 / $1.1700 | Order Now |
DISTI #
000000000000398929
|
Sager | Circuit Board Hardware - PCB 200u SN/PB OVER NI 30 CON 2 WRAPS Min Qty: 1000 | 0 |
|
$0.1011 / $0.8934 | Buy Now |
Part Details for 0444-2-17-01-30-02-02-0
0444-2-17-01-30-02-02-0 CAD Models
0444-2-17-01-30-02-02-0 Part Data Attributes
|
0444-2-17-01-30-02-02-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0444-2-17-01-30-02-02-0
Mill-Max Mfg Corp
PCB Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |