There are no models available for this part yet.
Overview of 0444-2-17-80-30-27-02-0 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70444SEHEVAL1Z | Renesas Electronics Corporation | Rad Hard 40V Quad Op Amp Evaluation Board | |
ISL70444SEHX/SAMPLE | Renesas Electronics Corporation | 19MHz Radiation Hardened 40V Quad Rail-to-rail Input-output, Low-power Operational Amplifiers, DIE, / | |
R2A30444MBZ#YBA | Renesas Electronics Corporation | ICs for Camera |
Price & Stock for 0444-2-17-80-30-27-02-0 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0444-2-17-80-30-27-02-0-ND
|
DigiKey | CONN PIN RCPT Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7280 | Buy Now | |
DISTI #
575-0444217803027
|
Mouser Electronics | Circuit Board Hardware - PCB 200u SN OVER NI 30 CON 2 WRAPS RoHS: Compliant | 0 |
|
$0.6530 / $1.1700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.5430 | Buy Now | ||
DISTI #
000000000001644137
|
Sager | Circuit Board Hardware - PCB 200u SN OVER NI 30 CON 2 WRAPS Min Qty: 1000 | 0 |
|
$0.1426 / $1.0500 | Buy Now |
CAD Models for 0444-2-17-80-30-27-02-0 by Mill-Max Mfg Corp
Part Data Attributes for 0444-2-17-80-30-27-02-0 by Mill-Max Mfg Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
PCB TERMINAL
|