-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1974-ND
|
DigiKey | CONN HEADER VERT 4POS 3MM Min Qty: 1 Lead time: 18 Weeks Container: Tray |
4389 In Stock |
|
$1.2313 / $2.5000 | Buy Now |
DISTI #
0444320402
|
Avnet Americas | Conn Wire to Board HDR 4 POS 3mm Solder ST Thru-Hole Tray - Trays (Alt: 0444320402) RoHS: Compliant Min Qty: 1008 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 1030 |
|
$0.9956 / $1.5949 | Buy Now |
DISTI #
MOL44432-0402
|
Heilind Electronics | MICRO FIT BMI VERT DR HDR PEG 15AU 4CKT | Americas - 0 in Stock |
|
$1.0345 / $1.3681 | Buy Now |
DISTI #
0444320402
|
Avnet Americas | Conn Wire to Board HDR 4 POS 3mm Solder ST Thru-Hole Tray - Trays (Alt: 0444320402) RoHS: Compliant Min Qty: 1008 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 1050 |
|
RFQ | |
DISTI #
0444320402
|
Avnet Americas | Conn Wire to Board HDR 4 POS 3mm Solder ST Thru-Hole Tray - Trays (Alt: 0444320402) RoHS: Compliant Min Qty: 1008 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 1050 |
|
RFQ | |
DISTI #
000000000000787972
|
Sager | Headers & Wire Housings Micro Fit BMI Vert DR Hdr Pegs 15Au 4Ckt Min Qty: 1 | 0 |
|
$1.0200 / $1.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0444320402
Molex
Buy Now
Datasheet
|
Compare Parts:
0444320402
Molex
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |