Part Details for 0444412002 by Molex
Overview of 0444412002 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0444412002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18463-ND
|
DigiKey | CONN HSG RCPT 2POS 7.50MM BLACK Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
7317 In Stock |
|
$0.4320 / $0.8600 | Buy Now |
DISTI #
0444412002
|
Avnet Americas | Conn Power Housing Receptacle 2 POS 7.5mm ST Cable Mount Bag - Bulk (Alt: 0444412002) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3678 / $0.4046 | Buy Now |
DISTI #
MOL44441-2002
|
Heilind Electronics | SABRE RCPT SR V-0 2CKT | Americas - 20832 in Stock10500 On Order |
|
$0.3119 / $0.3943 | Buy Now |
DISTI #
44441-2002
|
TTI | Headers & Wire Housings RECPT SINGLE ROW 2P RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 1 Container: Bulk |
Americas - 104974 In Stock |
|
$0.3060 / $0.3550 | Buy Now |
DISTI #
0444412002
|
Avnet Americas | Conn Power Housing Receptacle 2 POS 7.5mm ST Cable Mount Bag - Bulk (Alt: 0444412002) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4173 / $0.5192 | Buy Now |
DISTI #
0444412002
|
Avnet Americas | Conn Power Housing Receptacle 2 POS 7.5mm ST Cable Mount Bag - Bulk (Alt: 0444412002) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4173 / $0.5192 | Buy Now |
DISTI #
MOL44441-2002
|
Interstate Connecting Components | SABRE RCPT SR V-0 2CKT | 34721750 On Order |
|
$0.3119 / $0.3943 | Buy Now |
DISTI #
0444412002
|
Power and Signal Group | 7.50mm Pitch Sabre™ Receptacle Crimp Housing, UL 94V-0, 2 Circuits | 22000 |
|
$0.3215 | RFQ |
DISTI #
000000000000089091
|
Sager | Headers & Wire Housings Sabre Rcpt SR V-0 2Ckt Min Qty: 1 | 15446 |
|
$0.2882 / $0.3799 | Buy Now |
DISTI #
0444412002
|
Avnet Asia | Conn Power Housing Receptacle 2 POS 7.5mm ST Cable Mount Bag (Alt: 0444412002) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 | 0 |
|
RFQ |
Part Details for 0444412002
0444412002 CAD Models
0444412002 Part Data Attributes
|
0444412002
Molex
Buy Now
Datasheet
|
Compare Parts:
0444412002
Molex
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0444412002
This table gives cross-reference parts and alternative options found for 0444412002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0444412002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7205G3 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Receptacle | Anderson Power Products | 0444412002 vs 7205G3 |
0015975021 | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Molex | 0444412002 vs 0015975021 |
1450G1 | Rectangular Power Connector, 2 Contact(s), Female, Crimp and Solder Terminal, Receptacle | Anderson Power Products | 0444412002 vs 1450G1 |
765528-1 | RCPT. 2 CABLE CONN | TE Connectivity | 0444412002 vs 765528-1 |
71694-5002 | Rectangular Power Connector, 2 Contact(s), Female, IDC Terminal, Receptacle | Molex | 0444412002 vs 71694-5002 |
7205 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Receptacle | Anderson Power Products | 0444412002 vs 7205 |
1-1871465-2 | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 0444412002 vs 1-1871465-2 |
7207G3 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Receptacle | Anderson Power Products | 0444412002 vs 7207G3 |