There are no models available for this part yet.
Overview of 0446-2-17-15-30-14-02-0 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61082-044606LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 40 Positions. | |
70446-102LF | Amphenol Communications Solutions | 4 Row,Right Angle Signal Header, 24 Position Solder-to-Board, Special Loading | |
68020-446HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angled Header, Through Hole, Double Row, 46 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 0446-2-17-15-30-14-02-0 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0446-2-17-15-30-14-02-0-ND
|
DigiKey | CONN PIN RCPT Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8173 | Buy Now | |
DISTI #
575-446217153014020
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$0.7210 / $0.7860 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.6260 | Buy Now | ||
DISTI #
000000000003626135
|
Sager | IC & Component Sockets STANDARD WIRE WRAP RECEPTACLE Min Qty: 1000 | 0 |
|
$0.1967 / $1.2600 | Buy Now |
CAD Models for 0446-2-17-15-30-14-02-0 by Mill-Max Mfg Corp
Part Data Attributes for 0446-2-17-15-30-14-02-0 by Mill-Max Mfg Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
PCB TERMINAL
|