Part Details for 0446164181 by Fair-Rite Products Corp
Overview of 0446164181 by Fair-Rite Products Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0446164181
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79M5820
|
Newark | Ferrite Core, Split, 12.7Mm, 205Ohm/100Mhz, Cable Diameter:12.7Mm, Frequency Min:25Mhz, Frequency Max:300Mhz, Impedance:205Ohm, Product Range:- Rohs Compliant: Yes |Fair-Rite 0446164181 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2073 |
|
$2.0900 / $2.4100 | Buy Now |
DISTI #
1934-1495-ND
|
DigiKey | 46 ROUND CABLE CORE ASSEMBLY Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
16639 In Stock |
|
$1.9575 / $3.8100 | Buy Now |
DISTI #
623-0446164181
|
Mouser Electronics | Ferrite Clamp On Cores Broadband Freq 46Mat 205Ohm @100MHz Roun RoHS: Compliant | 283 |
|
$2.2400 / $3.7500 | Buy Now |
DISTI #
V99:2348_06727247
|
Arrow Electronics | Ferrite Core Round Cable Snap-Its 46-Material RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2141 | Americas - 25 |
|
$2.1030 / $2.8200 | Buy Now |
|
Onlinecomponents.com | Round Cable Snap On Ferrite Core - 46 Material (25-300MHz) - Cable Width max 0.5" |
260 In Stock |
|
$1.8700 / $2.8600 | Buy Now |
DISTI #
80314752
|
Verical | Ferrite Core Round Cable Snap-Its 46-Material RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2141 | Americas - 260 |
|
$3.7180 | Buy Now |
DISTI #
61671634
|
Verical | Ferrite Core Round Cable Snap-Its 46-Material RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2141 | Americas - 25 |
|
$2.1030 / $2.8200 | Buy Now |
DISTI #
4154588
|
element14 Asia-Pacific | SPLIT CORE FERRITE, 12.7MM, 205 OHM RoHS: Compliant Min Qty: 1 Container: Each | 330 |
|
$2.4504 / $4.4948 | Buy Now |
DISTI #
4154588
|
Farnell | SPLIT CORE FERRITE, 12.7MM, 205 OHM RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 330 |
|
$2.4325 / $3.7673 | Buy Now |
|
Master Electronics | Round Cable Snap On Ferrite Core - 46 Material (25-300MHz) - Cable Width max 0.5" |
260 In Stock |
|
$1.8700 / $2.8600 | Buy Now |