Part Details for 0446164251 by Fair-Rite Products Corp
Overview of 0446164251 by Fair-Rite Products Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0446164251
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60M5316
|
Newark | Ferrite Core, Split, 6.3Mm, 245Ohm/100Mhz, 300Mhz, Cable Diameter:6.3Mm, Frequency Min:25Mhz, Frequency Max:300Mhz, Impedance:245Ohm, Product Range:- Rohs Compliant: Yes |Fair-Rite 0446164251 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.9840 / $1.6400 | Buy Now |
DISTI #
1934-1496-ND
|
DigiKey | 46 ROUND CABLE CORE ASSEMBLY Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9500 / $2.3000 | Buy Now |
DISTI #
623-0446164251
|
Mouser Electronics | Ferrite Clamp On Cores Broadband Freq 46Mat 273Ohm @250MHz Roun RoHS: Compliant | 1 |
|
$1.0900 / $1.9400 | Buy Now |
|
Onlinecomponents.com | Round Cable Snap On Ferrite Core - 46 Material (25-300MHz) - Cable Width max 0.5" RoHS: Compliant |
4704 On Order |
|
$0.8850 / $1.2400 | Buy Now |
DISTI #
C1S233200036166
|
Chip1Stop | Ferrite Beads RoHS: Compliant | 226 |
|
$1.2000 / $1.8934 | Buy Now |
DISTI #
C1S233500001806
|
Chip1Stop | Ferrite Core Round Cable Snap-Its 17.9mm 32.2mm 18.4mm Suppression Component RoHS: Compliant | 40 |
|
$1.2436 / $1.8893 | Buy Now |
|
Master Electronics | Round Cable Snap On Ferrite Core - 46 Material (25-300MHz) - Cable Width max 0.5" RoHS: Compliant |
4704 On Order |
|
$0.8850 / $1.2400 | Buy Now |