Part Details for 0446173551 by Fair-Rite Products Corp
Overview of 0446173551 by Fair-Rite Products Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0446173551
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0446173551-ND
|
DigiKey | 46 ROUND CABLE CORE ASSEMBLY Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3287 / $4.9800 | Buy Now |
DISTI #
623-0446173551
|
Mouser Electronics | Ferrite Clamp On Cores Broadband Freq 46Mat 300Ohm @250MHz Roun RoHS: Compliant | 381 |
|
$2.3200 / $5.0800 | Buy Now |
|
Onlinecomponents.com | Round Cable Snap On Ferrite Core - 46 Material (25-300MHz) - Cable Width max 0.728" RoHS: Compliant |
76 In Stock |
|
$2.3300 / $3.4100 | Buy Now |
|
Quest Components | 88 |
|
$1.6500 / $3.3000 | Buy Now | |
|
Master Electronics | Round Cable Snap On Ferrite Core - 46 Material (25-300MHz) - Cable Width max 0.728" RoHS: Compliant |
76 In Stock |
|
$2.3300 / $3.4100 | Buy Now |