Part Details for 0446173951 by Fair-Rite Products Corp
Overview of 0446173951 by Fair-Rite Products Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0446173951
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M4557
|
Newark | Split Core Ferrite, 135 Ohm, 4.9Mm, Cable Diameter:4.9Mm, Frequency Min:25Mhz, Frequency Max:300Mhz, Impedance:135Ohm, Product Range:- Rohs Compliant: Yes |Fair-Rite 0446173951 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 410 |
|
$0.6460 / $1.1100 | Buy Now |
DISTI #
1934-1501-ND
|
DigiKey | 46 ROUND CABLE CORE ASSEMBLY Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
7217 In Stock |
|
$0.5788 / $0.9900 | Buy Now |
DISTI #
623-0446173951
|
Mouser Electronics | Ferrite Clamp On Cores Broadband Freq 46Mat 185Ohm @250MHz Roun RoHS: Compliant | 3688 |
|
$0.6620 / $1.3900 | Buy Now |
|
Onlinecomponents.com | Round Cable Snap On Ferrite Core - 46 Material (25-300MHz) - Cable Width max 0.193" RoHS: Compliant |
10001 In Stock |
|
$0.4854 / $0.8476 | Buy Now |
|
Quest Components | 93 |
|
$0.7500 / $1.5000 | Buy Now | |
|
Master Electronics | Round Cable Snap On Ferrite Core - 46 Material (25-300MHz) - Cable Width max 0.193" RoHS: Compliant |
10001 In Stock |
|
$0.4854 / $0.8476 | Buy Now |