There are no models available for this part yet.
Overview of 044639-E by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 044639-E by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2684-044639-E-ND
|
DigiKey | SPCNT HIAMP F 180 40A EP1 FD Min Qty: 1 Lead time: 20 Weeks Container: Bag |
5098 In Stock |
|
$3.9911 / $8.4500 | Buy Now | |
DISTI #
571-044639-E
|
Mouser Electronics | DIN 41612 Connectors STVSKO H F 181 GERA 40A * EP01 3,50 * FD | 0 |
|
$3.9900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks Container: Box | 0Box |
|
$3.4900 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7500 / $11.0200 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$3.7500 / $11.0200 | Buy Now |