044639
Description: Connector Accessory, Contact, Copper Alloy,

Overview of 044639 by ERNI

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

Price & Stock for 044639 by ERNI

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   42
RFQ
Chip 1 Exchange INSTOCK 62
RFQ

CAD Models for 044639 by ERNI
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 044639 by ERNI

044639
ERNI
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ERNI ELECTRONICS INC
Reach Compliance Code
compliant
Assembly Item Name
CONTACT
Connector Support Type
CONNECTOR ACCESSORY
Contact Gender
FEMALE
Contact Style
ROUND PIN-SOCKET
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
NO
Material
COPPER ALLOY
Mounting Style
STRAIGHT
Terminal Length
0.13 inch
Want to compare parts?
  1. 044639
    ERNI
    Connector Accessory, Contact, Copper Alloy,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 044639 by ERNI.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 044639 by ERNI

Select Manufacturer
Which Manufacturer of 044639 would you like to use for your alert(s)?
  • Please alert me when 044639 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 044639 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 044639 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 044639 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 044639.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 044639 by ERNI

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: