Part Details for 0449150021 by Molex
Results Overview of 0449150021 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0449150021 Information
0449150021 by Molex is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 0449150021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M3017
|
Avnet Americas | MLX449150021 - Bulk (Alt: 92M3017) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 17 Partner Stock |
|
$2.7000 / $3.8400 | Buy Now |
DISTI #
0449150021
|
Avnet Americas | MLX449150021 - Bulk (Alt: 0449150021) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Bulk | 0 |
|
$1.6869 / $2.4764 | Buy Now |
DISTI #
MOL44915-0021
|
Heilind Electronics | LONG BODY RJ-45 PLUG CAT.6 SHIELDED 8/8 | Americas - 1 in Stock18787 On Order |
|
$2.4609 / $2.7051 | Buy Now |
DISTI #
000000000000788007
|
Sager | Modular Connectors / Ethernet Connectors MDPLG 8/8 LONG SHLD CAT 6 Min Qty: 1 | 0 |
|
$2.7700 / $3.7800 | Buy Now |
Part Details for 0449150021
0449150021 CAD Models
0449150021 Part Data Attributes
|
0449150021
Molex
Buy Now
Datasheet
|
Compare Parts:
0449150021
Molex
Telecom and Datacom Connector, 8 Contact(s), Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | JACK | |
Cable Types | ROUND | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
Durability | 500 Cycles | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | POLYCARBONATE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Total Number of Contacts | 8 |